Engel Workwear 1329 Black, Abrasion Resistant Jacket Front Zip, S 1 EA
- RS Stock No.:
- 839-680
- Mfr. Part No.:
- 1329-144-2079-S
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€98.00
(exc. VAT)
€120.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.00 |
*price indicative
- RS Stock No.:
- 839-680
- Mfr. Part No.:
- 1329-144-2079-S
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 1329 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | OEKO TEX | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 1329 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals OEKO TEX | ||
Closure Type Front Zip | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work jacket is designed to combine functionality, durability, and comfort, making it Ideal for demanding work conditions. It is MADE of Ripstop fabric with 2-way stretch, ensuring both flexibility and abrasion resistance.
Made of Ripstop with 2-way stretch for increased durability and flexibility
Concealed front zipper with narrow placket closure to avoid scratches
Spacious chest pocket with zipper
Two side pockets with zipper for safe storage
Related links
- Engel Workwear 1329 Black XL 1 EA
- Engel Workwear 1329 Black L 1 EA
- Engel Workwear 1329 Black M 1 EA
- Engel Workwear 1329 Black 2XL 1 EA
- Engel Workwear 1129-159 1 Black Waterproof Jacket Front Zip, S 1 EA
- Engel Workwear 1320 Black S 1 EA
- Engel Workwear 1520-154 1 Black S 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, S 1 EA
