Engel Workwear 1329 Black, Abrasion Resistant Jacket Front Zip, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€98.00

(exc. VAT)

€120.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.00

*price indicative

RS Stock No.:
839-683
Mfr. Part No.:
1329-144-2079-XL
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Size

XL

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

No

Series

1329

Standards/Approvals

OEKO TEX

Resistance Features

Abrasion Resistant

Number of Outer Pockets

3

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear work jacket is designed to combine functionality, durability, and comfort, making it Ideal for demanding work conditions. It is MADE of Ripstop fabric with 2-way stretch, ensuring both flexibility and abrasion resistance.

Made of Ripstop with 2-way stretch for increased durability and flexibility

Concealed front zipper with narrow placket closure to avoid scratches

Spacious chest pocket with zipper

Two side pockets with zipper for safe storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy