MOLINEL 1163 Marine, Fire Resistant Jacket Button Placket, M 1 EA
- RS Stock No.:
- 840-968
- Mfr. Part No.:
- 11632290158 TM
- Manufacturer:
- MOLINEL
Image representative of range
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 840-968
- Mfr. Part No.:
- 11632290158 TM
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Marine | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 1163 | |
| Closure Type | Button Placket | |
| Resistance Features | Fire Resistant | |
| Standards/Approvals | EN ISO 11612 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size M | ||
Product Type Jacket | ||
Colour Marine | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 1163 | ||
Closure Type Button Placket | ||
Resistance Features Fire Resistant | ||
Standards/Approvals EN ISO 11612 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel work jacket offers robust protection with its contemporary design and functional features, ensuring safety while maintaining comfort in demanding environments.
Constructed with 75% cotton and 24% polyester for durability and comfort
Equipped with raglan sleeves and adjustable press-stud cuffs for enhanced mobility
Includes multiple pockets, including a secured chest pocket and side pockets for convenience
Features distinctive contrasting stitching and details for added visibility
