Penta Arc Flash Navy, Tear Resistant, Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, 2XL 1 EA
- RS Stock No.:
- 188-8829
- Mfr. Part No.:
- AFSIB-VES12-2XL
- Manufacturer:
- Penta
Subtotal (1 unit)*
€219.58
(exc. VAT)
€270.08
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.58 |
*price indicative
- RS Stock No.:
- 188-8829
- Mfr. Part No.:
- AFSIB-VES12-2XL
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Arc Flash Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Outer Material | Polyester, Cotton | |
| Hooded | No | |
| Series | Arc Flash | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | IEC 61482-2:2009, EN ISO 11612:2015, EN ISO 11611:2007, EN 13034:2005+A1:2009, EN 1149-5:2008 | |
| Resistance Features | Tear Resistant, Anti-Static | |
| Closure Type | Non-Metallic Zipper with Flap | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Arc Flash Jacket | ||
Size 2XL | ||
Colour Navy | ||
Outer Material Polyester, Cotton | ||
Hooded No | ||
Series Arc Flash | ||
Number of Outer Pockets 2 | ||
Standards/Approvals IEC 61482-2:2009, EN ISO 11612:2015, EN ISO 11611:2007, EN 13034:2005+A1:2009, EN 1149-5:2008 | ||
Resistance Features Tear Resistant, Anti-Static | ||
Closure Type Non-Metallic Zipper with Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Arc flash jacket and trousers Sibille Safe 12 cal/cm²
Use :
Protection against thermal effects of an electric arc.
Protection for electricians against risks associated with operation of electricity networks.
Fabric : 79% cotton, 20% polyester, 1% antistatic fibers, 300g/m²
Flame resistant and antistatic.
Colours : Navy blue and orange.
Easy to clean.
Durable and solid : tear and wear resistance.
For more convenience, this jacket and trousers set is also available as a coverall.
Related links
- Penta Arc Flash Navy Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, XL 1 EA
- Penta Arc Flash Navy Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, S 1 EA
- Penta Arc Flash Navy M 1 EA
- Penta Arc Flash Navy L 1 EA
- Penta Navy Arc Flash Coveralls, 2XL
- ProGARM 5808 Yellow Anti-Static 2XL 1 EA
- Penta Navy Arc Flash Trousers, 42 → 44 in
- ProGARM 5808 Navy Anti-Static 3XL 1 EA
