ProGARM 5808 Navy, Yellow, Anti-Static, Arc Flash Protection Arc Flash Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€257.30

(exc. VAT)

€316.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.30

*price indicative

RS Stock No.:
286-4494
Mfr. Part No.:
5808-NVY-XXXL
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Arc Flash Jacket

Size

3XL

Colour

Navy, Yellow

Gender

Men

Hooded

No

Series

5808

Resistance Features

Anti-Static, Arc Flash Protection

Number of Outer Pockets

5

Closure Type

Zipper

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Jacket designed with mandarin collar which provides maximum neck protection. Two front pockets with zippers offer secure storage for your essentials, keeping them safe and easily accessible. For added safety, the jacket features a SafetyICON on the arm, providing visual identification of compliance with EN standards.

Extended back

Maximum wear comfort

Triple stitched side seams

Close fit around wrist or gloves

Phone pocket on sleeve with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy