Parade OSTROV Black, Breathable, Waterproof Softshell Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

€71.76

(exc. VAT)

€88.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.76

*price indicative

RS Stock No.:
193-4152
Mfr. Part No.:
17OSTROV1494TXXL
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

2XL

Product Type

Softshell Jacket

Colour

Black

Gender

Men

Outer Material

6% Elastane, 94% Polyester

Lining Material

Polyester

Hooded

No

Series

OSTROV

Standards/Approvals

No

Resistance Features

Breathable, Waterproof

Closure Type

Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
Fleece interior

Reinforced at the collar, shoulders, pockets and cuffs

Softshell, black fleece interior

One chest pocket and two zipped front pockets

Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets

Tightened cuffs to protect from the cold

Lined raised collar

Lower part of garment adjustable encased elasticated drawstrings

YKK zipper centre front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy