Parade OSTROV Black, Breathable, Waterproof Softshell Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 193-4153
- Mfr. Part No.:
- 17OSTROV1494TXXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€71.76
(exc. VAT)
€88.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.76 |
*price indicative
- RS Stock No.:
- 193-4153
- Mfr. Part No.:
- 17OSTROV1494TXXXL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Softshell Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | OSTROV | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Softshell Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series OSTROV | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fleece interior
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front
Related links
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, L 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, XL 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, S 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, 2XL 1 EA
- Parade OSTROV Black Breathable Softshell Jacket Zipper, M 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- KARIBAN K413 Navy Blue Waterproof 3XL 1 EA
- KARIBAN K401 Black 3XL 1 EA
