Helly Hansen Kensington Black, Water Resistant Softshell Jacket, M 1 EA
- RS Stock No.:
- 201-1145
- Mfr. Part No.:
- 74231_970-M
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
- RS Stock No.:
- 201-1145
- Mfr. Part No.:
- 74231_970-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Kensington | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series Kensington | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Kensington softshell series jacket is an excellent choice for the tradesmen who values ease and practicality. The high collar has a brushed fleece inside and the back is extended for improved comfort. It has multiple conveniently placed YKK zipper pockets and the chest pocket is outfitted with a cord hole for headphones that alleviates any unnecessary tangling.
Softshell fabric with membrane and DWR
Brushed fleece inside collar
Headphone cord hole inside chest pocket Inside stash pockets
