Helly Hansen Kensington Black, Water Resistant Softshell Jacket YKK Zip, M 1 EA

Subtotal (1 unit)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.40

*price indicative

RS Stock No.:
201-1150
Mfr. Part No.:
74231_990-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Softshell Jacket

Size

M

Colour

Black

Gender

Men

Outer Material

Polyester, Elastane

Hooded

No

Series

Kensington

Closure Type

YKK Zip

Resistance Features

Water Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Kensington softshell series jacket is an excellent choice for the tradesmen who values ease and practicality. The high collar has a brushed fleece inside and the back is extended for improved comfort. It has multiple conveniently placed YKK zipper pockets and the chest pocket is outfitted with a cord hole for headphones that alleviates any unnecessary tangling.

Softshell fabric with membrane and DWR

Brushed fleece inside collar

Headphone cord hole inside chest pocket Inside stash pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy