Mascot Workwear 12135 FRANKFURT Dark Navy, Windproof, Waterproof Winter Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 218-3981
- Mfr. Part No.:
- 12135-211-010 2XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€137.93
(exc. VAT)
€169.65
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.93 |
*price indicative
- RS Stock No.:
- 218-3981
- Mfr. Part No.:
- 12135-211-010 2XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Winter Jacket | |
| Colour | Dark Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | 12135 FRANKFURT | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 343 3/1, EN 342 3/WP | |
| Resistance Features | Windproof, Waterproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Winter Jacket | ||
Colour Dark Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded No | ||
Series 12135 FRANKFURT | ||
Closure Type Zipper | ||
Standards/Approvals EN 343 3/1, EN 342 3/WP | ||
Resistance Features Windproof, Waterproof | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
The Mascot Winter Jacket is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has collar design with lightweight fabric allowing the collar to move flexibly with head movements. It has li
It has great freedom of movement
It has chest pockets with zip
Related links
- Mascot Workwear 12135 FRANKFURT Dark Navy Waterproof Winter Jacket Zipper, XS 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Waterproof Winter Jacket Zipper, L 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Waterproof Winter Jacket Zipper, M 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Windproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 12135 FRANKFURT Dark Navy Windproof Winter Jacket Zipper, S 1 EA
- Mascot Workwear 12135 FRANKFURT Black 2XL 1 EA
- Mascot Workwear 12135 FRANKFURT Black XS 1 EA
- Mascot Workwear 12135 FRANKFURT Black S 1 EA
