Mascot Workwear 12135 FRANKFURT Dark Navy, Windproof, Waterproof Winter Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€137.93

(exc. VAT)

€169.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.93

*price indicative

RS Stock No.:
218-3987
Mfr. Part No.:
12135-211-010 XS
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XS

Product Type

Winter Jacket

Colour

Dark Navy

Gender

Unisex

Outer Material

Polyester

Lining Material

Fleece

Hooded

No

Series

12135 FRANKFURT

Number of Outer Pockets

4

Resistance Features

Windproof, Waterproof

Standards/Approvals

EN 343 3/1, EN 342 3/WP

Closure Type

Zipper

RoHS Status: Exempt

The Mascot Winter Jacket is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has collar design with lightweight fabric allowing the collar to move flexibly with head movements. It has li

It has great freedom of movement

It has chest pockets with zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy