Mascot Workwear 16002 DARMSTADT Blue, Water Repellent Winter Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€151.99

(exc. VAT)

€186.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship from another location
  • Final 7 unit(s) shipping from 13 October 2026
Units
Per unit
1 +€151.99

*price indicative

RS Stock No.:
218-4055
Mfr. Part No.:
16002-149-11010 XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Winter Jacket

Size

XL

Colour

Blue

Gender

Unisex

Outer Material

Elastane, Polyester

Hooded

No

Series

16002 DARMSTADT

Resistance Features

Water Repellent

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

4

RoHS Status: Exempt

The Mascot Softshell Winter Jacket made from 100% polyester with detachable lined hood with adjustable elastic drawstring. It's insulation provides warmth without bulk and it is lightweight, soft. It has zip at lower back for logo printing or embroidery.

It has chest pockets with zip

It has great freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy