Mascot Workwear 16002 DARMSTADT Anthracite, Water Resistant Winter Jacket Zipper, S 1 EA
- RS Stock No.:
- 218-4061
- Mfr. Part No.:
- 16002-149-88809 S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€123.93
(exc. VAT)
€152.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.93 |
*price indicative
- RS Stock No.:
- 218-4061
- Mfr. Part No.:
- 16002-149-88809 S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Winter Jacket | |
| Size | S | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | 16002 DARMSTADT | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Winter Jacket | ||
Size S | ||
Colour Anthracite | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series 16002 DARMSTADT | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Mascot Softshell Winter Jacket made from 100% polyester with detachable lined hood with adjustable elastic drawstring. It's insulation provides warmth without bulk and it is lightweight, soft. It has zip at lower back for logo printing or embroidery.
It has chest pockets with zip
It has great freedom of movement
Related links
- Mascot Workwear 16002 DARMSTADT Anthracite 2XL 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite XS 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite M 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite XL 1 EA
- Mascot Workwear 16002 DARMSTADT Blue S 1 EA
- Mascot Workwear 16002 DARMSTADT Blue XL 1 EA
- Mascot Workwear 16002 DARMSTADT Blue M 1 EA
- Mascot Workwear 16002 DARMSTADT Blue 2XL 1 EA
