Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€98.97

(exc. VAT)

€121.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.97

*price indicative

RS Stock No.:
218-4092
Mfr. Part No.:
18008-511-1809 L
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

L

Product Type

Work Jacket

Colour

Anthracite

Gender

Women

Outer Material

Elastolefine

Hooded

No

Series

18008

Standards/Approvals

EN ISO 15797

Number of Outer Pockets

3

Closure Type

Zipper

Resistance Features

Water Repellent

RoHS Status: Exempt

The Mascot Jacket specially designed and fitted for women. It has four way stretch material provides unique freedom of movement and comfort. It has fastening with zip and internal storm flap, so the wind is kept out. It has dark anthracite & black colour.

It tolerates industrial washing

It has water-repellent finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy