Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket Zipper, XS 1 EA
- RS Stock No.:
- 218-4097
- Mfr. Part No.:
- 18008-511-1809 XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€98.97
(exc. VAT)
€121.73
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.97 |
*price indicative
- RS Stock No.:
- 218-4097
- Mfr. Part No.:
- 18008-511-1809 XS
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | Work Jacket | |
| Colour | Anthracite | |
| Gender | Women | |
| Outer Material | Elastolefine | |
| Hooded | No | |
| Series | 18008 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 15797 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type Work Jacket | ||
Colour Anthracite | ||
Gender Women | ||
Outer Material Elastolefine | ||
Hooded No | ||
Series 18008 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 15797 | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
The Mascot Jacket specially designed and fitted for women. It has four way stretch material provides unique freedom of movement and comfort. It has fastening with zip and internal storm flap, so the wind is kept out. It has dark anthracite & black colour.
It tolerates industrial washing
It has water-repellent finish
Related links
- Mascot Workwear 18008 Anthracite L 1 EA
- Mascot Workwear 18008 Anthracite M 1 EA
- Mascot Workwear 18008 Anthracite S 1 EA
- Mascot Workwear 18008 Anthracite XL 1 EA
- Mascot Workwear 18008 Anthracite 2XL 1 EA
- Mascot Workwear 18008-511 Anthracite Water Repellent 3XL 1 EA
- Mascot Workwear 18008-511 Green Lightweight XS 1 EA
- Mascot Workwear 18008-511 Blue Water Repellent XS 1 EA
