Mascot Workwear 18025 Black, Water Repellent Thermal Jacket Zipper, S 1 EA
- RS Stock No.:
- 218-4108
- Mfr. Part No.:
- 18025-318-09 S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€91.28
(exc. VAT)
€112.27
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.28 |
*price indicative
- RS Stock No.:
- 218-4108
- Mfr. Part No.:
- 18025-318-09 S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | Thermal Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18025 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type Thermal Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18025 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
The Mascot Jacket is specially designed and fitted for women. It has unique climascot insulation provides warmth without bulk. Lightweight, soft climascot insulation takes up almost no space when compressed. It's stretch fabric at the sides provides extra
It is water repellent
It has detachable ID card holder
Related links
- Mascot Workwear 18025 Black XS 1 EA
- Mascot Workwear 18025 Black 2XL 1 EA
- Mascot Workwear 18015 Black S 1 EA
- Mascot Workwear 18025-318 Green S 1 EA
- Mascot Workwear 18025-318 Anthracite S 1 EA
- Mascot Workwear 18025-318 Red Water Repellent Jacket Zipper Under Storm Flap, 4XL 1 EA
- Mascot Workwear 18025-318 Black Water Repellent Jacket Zipper Under Storm Flap, 3XL 1 EA
- Mascot Workwear 18025-318 Black 3XL 1 EA
