Mascot Workwear 18025 Black, Water Repellent Thermal Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€75.52

(exc. VAT)

€92.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.52

*price indicative

RS Stock No.:
218-4110
Mfr. Part No.:
18025-318-09 XS
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XS

Product Type

Thermal Jacket

Colour

Black

Gender

Women

Outer Material

Polyester

Hooded

No

Series

18025

Closure Type

Zipper

Resistance Features

Water Repellent

Standards/Approvals

No

Number of Outer Pockets

2

RoHS Status: Exempt

The Mascot Jacket is specially designed and fitted for women. It has unique climascot insulation provides warmth without bulk. Lightweight, soft climascot insulation takes up almost no space when compressed. It's stretch fabric at the sides provides extra

It is water repellent

It has detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy