Mascot Workwear 18345 Blue, Windproof, Waterproof Winter Jacket Zipper, S 1 EA
- RS Stock No.:
- 218-4121
- Mfr. Part No.:
- 18345-231-91010 S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€182.62
(exc. VAT)
€224.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.62 |
*price indicative
- RS Stock No.:
- 218-4121
- Mfr. Part No.:
- 18345-231-91010 S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | Winter Jacket | |
| Colour | Blue | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18345 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 342 3/WP, EN 343 3/1 | |
| Resistance Features | Windproof, Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type Winter Jacket | ||
Colour Blue | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18345 | ||
Closure Type Zipper | ||
Standards/Approvals EN 342 3/WP, EN 343 3/1 | ||
Resistance Features Windproof, Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
The Mascot Winter Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It can fastening with zip and internal storm flap, so the wind is kept out. It has interior zipper at lower back for logo printing
It has detachable lined hood
It has detachable ID card holder
Related links
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, XS 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, L 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, M 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, S 1 EA
- Mascot Workwear 18335 Blue Waterproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, XS 1 EA
