Helly Hansen Luna Black, Breathable, Waterproof Softshell Jacket, S
- RS Stock No.:
- 224-9603
- Mfr. Part No.:
- 74240_990-S
- Manufacturer:
- Helly Hansen
Stock information currently inaccessible
- RS Stock No.:
- 224-9603
- Mfr. Part No.:
- 74240_990-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Clothing Type | Softshell Jacket | |
| Colour | Black | |
| Material Properties | Breathable, Waterproof | |
| Gender | Women | |
| Outer Material | 94% Polyester/6% Elastane | |
| Lining Material | Elastane, Polyester | |
| Hooded | No | |
| Series | Luna | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Clothing Type Softshell Jacket | ||
Colour Black | ||
Material Properties Breathable, Waterproof | ||
Gender Women | ||
Outer Material 94% Polyester/6% Elastane | ||
Lining Material Elastane, Polyester | ||
Hooded No | ||
Series Luna | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Luna softshell jacket with S size is designed and tested by women. It is a versatile garment with a feminine fit that keeps the wearer comfortable throughout the working day. It has softshell fabric with membrane and DWR, no shoulder seams, high collar for comfort and brushed fleece inside collar. It has inside stash pockets, articulated sleeves for optimal mobility, adjustable cuffs, adjustable hem with elastic draw cord inside hand pocket and extended back for improved comfort.
It is OEKO-TEX/Blue sign approved
It has hand pockets with YKK zipper
It is waterproof jacket
It has hand pockets with YKK zipper
It is waterproof jacket
Related links
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, 2XL 1 EA
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, L 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XS 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XL 1 EA
- Helly Hansen LUNA Black S 1 EA
- Helly Hansen LUNA Black S 1 EA
- Helly Hansen 74098 W LUNA HI VIS Black White S
- Helly Hansen LUNA 3 Black Breathable Softshell Jacket Zipper, M 1 EA
