RS Better World

Helly Hansen LUNA 3 Black, Waterproof, Breathable Softshell Jacket Zipper, M 1 EA

Image representative of range

Subtotal (1 unit)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€113.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
224-9604
Mfr. Part No.:
74240_990-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Softshell Jacket

Size

M

Colour

Black

Gender

Women

Outer Material

6% Elastane, 94% Polyester

Lining Material

Elastane, Polyester

Hooded

No

Series

LUNA

Resistance Features

Waterproof, Breathable

Number of Outer Pockets

2

Number of Inside Pockets

3

Closure Type

Zipper

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Bluesign

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Luna softshell jacket with M size is designed and tested by women. It is a versatile garment with a feminine fit that keeps the wearer comfortable throughout the working day. It has softshell fabric with membrane and DWR, no shoulder seams, high collar for comfort and brushed fleece inside collar. It has inside stash pockets, articulated sleeves for optimal mobility, adjustable cuffs, adjustable hem with elastic draw cord inside hand pocket and extended back for improved comfort.

It is OEKO-TEX/Blue sign approved

It has hand pockets with YKK zipper

It is waterproof jacket

Related links