Elka Gb Royal Blue, Chemical Resistant, Liquid Resistant Work Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€52.59

(exc. VAT)

€64.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.59

*price indicative

RS Stock No.:
235-5818
Mfr. Part No.:
E0102/S
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

S

Product Type

Work Jacket

Colour

Royal Blue

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyurethane

Hooded

Yes

Standards/Approvals

No

Closure Type

Zipper

Resistance Features

Chemical Resistant, Liquid Resistant

RoHS Status: Exempt

COO (Country of Origin):
DK
The Elka PU/Nylon Waterproof Smock is adjustable hood. It has press buttons in neck with elasticized sleeves.

It is available in Olive, White and Cobalt colours

Neck Size L

Back length 71 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy