Elka Gb Royal Blue, Liquid Resistant, Chemical Resistant Work Jacket Zipper, M 1 EA
- RS Stock No.:
- 235-5817
- Mfr. Part No.:
- E0102/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€52.59
(exc. VAT)
€64.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.59 |
*price indicative
- RS Stock No.:
- 235-5817
- Mfr. Part No.:
- E0102/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Royal Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyurethane | |
| Hooded | Yes | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size M | ||
Product Type Work Jacket | ||
Colour Royal Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyurethane | ||
Hooded Yes | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Smock is adjustable hood. It has press buttons in neck with elasticized sleeves.
It is available in Olive, White and Cobalt colours
Neck Size L
Back length 71 cm
Related links
- Elka Gb Royal Blue Chemical Resistant Work Jacket Zipper, XL 1 EA
- Elka Gb Royal Blue Liquid Resistant Work Jacket Zipper, S 1 EA
- Elka Gb Blue Chemical Resistant Jacket Zipper, M 1 EA
- Elka Gb Royal Blue L 1 EA
- Elka Gb ELKA PRO Chemical Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, M 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, M 1 EA
- Elka Gb Orange Liquid Resistant Jacket Zipper, M 1 EA
