Elka Gb Blue, Liquid Resistant, Chemical Resistant Jacket Zipper, M 1 EA
- RS Stock No.:
- 235-5831
- Mfr. Part No.:
- E204/B/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€52.84
(exc. VAT)
€64.99
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.84 |
*price indicative
- RS Stock No.:
- 235-5831
- Mfr. Part No.:
- E204/B/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyurethane | |
| Hooded | Yes | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size M | ||
Product Type Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyurethane | ||
Hooded Yes | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka Cleaning Smock Cobalt are work jackets. They have elasticated sleeves.
It is available in Blue colour
It has an adjustable hood and press buttons in neck
Related links
- Elka Gb Blue Chemical Resistant Jacket Zipper, S 1 EA
- Elka Gb Blue Liquid Resistant Jacket Zipper, XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, M 1 EA
- Elka Gb Blue Liquid Resistant Jacket Zipper, L 1 EA
- Elka Gb Royal Blue Chemical Resistant Work Jacket Zipper, M 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, M 1 EA
- Elka Gb White Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb Orange Liquid Resistant Jacket Zipper, M 1 EA
