Sioen Morgat Blue, Lightweight Work Jacket, XL 1 EA
- RS Stock No.:
- 236-1732
- Mfr. Part No.:
- S4391/RB/XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€63.83
(exc. VAT)
€78.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.83 |
*price indicative
- RS Stock No.:
- 236-1732
- Mfr. Part No.:
- S4391/RB/XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Work Jacket | |
| Size | XL | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | No | |
| Series | Morgat | |
| Standards/Approvals | No | |
| Resistance Features | Lightweight | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Work Jacket | ||
Size XL | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded No | ||
Series Morgat | ||
Standards/Approvals No | ||
Resistance Features Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Morgat Jacket is the perfect jacket for people who work in the food industry. This jacket is easy to maintain and can be washed at 95 °C for optimum hygiene. In addition, the jacket is comfortable. The underarm ventilation and the elastic wrist bands increase comfort.
It's size is XL
It's colour is Royal Blue
Light, elastic quality fabric
It has a fixed hood and Zip closure under flap with press studs
Raglan sleeve
Zip closure under flap with press studs
