Sioen Morgat White, Lightweight Work Jacket, S 1 EA
- RS Stock No.:
- 236-1736
- Mfr. Part No.:
- S4391/W/S
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€63.83
(exc. VAT)
€78.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.83 |
*price indicative
- RS Stock No.:
- 236-1736
- Mfr. Part No.:
- S4391/W/S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Work Jacket | |
| Colour | White | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | No | |
| Series | Morgat | |
| Resistance Features | Lightweight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Work Jacket | ||
Colour White | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded No | ||
Series Morgat | ||
Resistance Features Lightweight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Morgat Jacket is the perfect jacket for people who work in the food industry. This jacket is easy to maintain and can be washed at 95 °C for optimum hygiene. In addition, the jacket is comfortable. The underarm ventilation and the elastic wrist bands increase comfort.
It's size is S
It's colour is White
Light, elastic quality fabric
Fixed hood
Raglan sleeve
Zip closure under flap with press studs
