Orn Lime, Black, Water Resistant, Breathable Softshell Jacket Zip, 5XL 1 EA
- RS Stock No.:
- 253-5637
- Mfr. Part No.:
- 4280-50/BL/5XL
- Manufacturer:
- Orn
Subtotal (1 unit)*
€50.46
(exc. VAT)
€62.07
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.46 |
*price indicative
- RS Stock No.:
- 253-5637
- Mfr. Part No.:
- 4280-50/BL/5XL
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 5XL | |
| Product Type | Softshell Jacket | |
| Colour | Lime, Black | |
| Outer Material | Polyester | |
| Closure Type | Zip | |
| Resistance Features | Water Resistant, Breathable | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 5XL | ||
Product Type Softshell Jacket | ||
Colour Lime, Black | ||
Outer Material Polyester | ||
Closure Type Zip | ||
Resistance Features Water Resistant, Breathable | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Lime Water Resistant M 1 EA
- Orn Lime Breathable S 1 EA
- Orn Black Water Resistant XL 1 EA
- Orn Black Breathable 3XL 1 EA
- Orn Black Breathable L 1 EA
- Orn Black Graphite Lime Orange Royal Blue Water Resistant, Breathable Softshell
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- Orn Black 5XL 1 EA
