Orn Black, Lime, Breathable, Water Resistant Softshell Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€50.46

(exc. VAT)

€62.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.46

*price indicative

RS Stock No.:
253-5636
Mfr. Part No.:
4280-50/BL/3XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Softshell Jacket

Size

3XL

Colour

Black, Lime

Outer Material

Polyester

Number of Outer Pockets

3

Standards/Approvals

No

Resistance Features

Breathable, Water Resistant

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.

Very smart corporate appearance

Very comfortable to wear

Adjustable cuff design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy