Orn Black, Water Resistant Softshell Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€31.46

(exc. VAT)

€38.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.46

*price indicative

RS Stock No.:
253-5644
Mfr. Part No.:
4600/B/3XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Softshell Jacket

Size

3XL

Colour

Black

Outer Material

Polyester

Number of Outer Pockets

2

Standards/Approvals

No

Closure Type

Zip

Resistance Features

Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn skimmer classic softshell jacket has high performance technical fabric and two external pockets with zip closure.

Elasticated hem with side adjusters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy