Orn Black, Water Resistant Softshell Jacket Zip, M 1 EA

Subtotal (1 unit)*

€31.46

(exc. VAT)

€38.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.46

*price indicative

RS Stock No.:
253-5648
Mfr. Part No.:
4600/B/M
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

M

Product Type

Softshell Jacket

Colour

Black

Outer Material

Polyester

Standards/Approvals

No

Closure Type

Zip

Number of Outer Pockets

2

Resistance Features

Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn skimmer classic softshell jacket has high performance technical fabric and two external pockets with zip closure.

Elasticated hem with side adjusters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy