Sioen Uk Blue, Waterproof, Windproof Jacket, M 1 EA

Subtotal (1 unit)*

€92.17

(exc. VAT)

€113.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.17

*price indicative

RS Stock No.:
254-7864
Mfr. Part No.:
S6640/RB/M
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Jacket

Size

M

Colour

Blue

Outer Material

Flexothane

Hooded

No

Resistance Features

Waterproof, Windproof

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB (4), EN 14126:2003 +AC:2004 Type PB4, EN 343:2019/Class 4-1-X, EN ISO 13688:2013, regulation 1935:2004

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Werdum smock style jacket is made from the durable Flexothane Kleen fabric and does a good job protecting you against the wind and rain. This jacket protects you against liquid chemicals and infective agents.

Fixed hood

Front opening with gusset closing with little flap and press stud

Elasticated wristband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy