Dickies DK Black, Waterproof, Breathable Jacket Zipper, L 1 EA
- RS Stock No.:
- 254-9918
- Mfr. Part No.:
- DK0A4XTJBLK1
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-9918
- Mfr. Part No.:
- DK0A4XTJBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | DK | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester | ||
Hooded No | ||
Series DK | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.
Made up of polyester
Color is black
Size is L
Related links
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Dickies DK Black Waterproof Jacket Zipper, 2XL 1 EA
- Dickies DK Black Waterproof Jacket Zipper, S 1 EA
- Dickies DK Black L 1 EA
- Portwest CD874 Black Waterproof L 1 EA
- Dickies DK Navy Waterproof Jacket Zipper, L 1 EA
- Portwest EV461 1 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Dickies DK Navy Breathable Jacket Zipper, S 1 EA
