MOLINEL Hybrid Orange, Black, Breathable, Windproof, Waterproof, Cold Resistant Softshell Jacket, S 1 EA
- RS Stock No.:
- 258-5805
- Mfr. Part No.:
- 0843 9999 279 / S
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€73.97
(exc. VAT)
€90.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.97 |
*price indicative
- RS Stock No.:
- 258-5805
- Mfr. Part No.:
- 0843 9999 279 / S
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Orange, Black | |
| Outer Material | 94% Polyester, 6% Elastane | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | Hybrid | |
| Standards/Approvals | EN 14058 | |
| Resistance Features | Breathable, Windproof, Waterproof, Cold Resistant | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Orange, Black | ||
Outer Material 94% Polyester, 6% Elastane | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series Hybrid | ||
Standards/Approvals EN 14058 | ||
Resistance Features Breathable, Windproof, Waterproof, Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molinel softshell jacket has removable padded hood and waterproof zips. Product has double-thickness and padded cuff.
Taped lining
Reinforced in strategic places
Standard : EN 14058
Related links
- MOLINEL HYBRID - 0843 Orange Windproof Cold Resistant M 1 EA
- MOLINEL HYBRID - 0843 Black Breathable Waterproof 2XL 1 EA
- MOLINEL Hybrid Black Breathable Waterproof L 1 EA
- MOLINEL Hybrid Black Breathable Waterproof XL 1 EA
- MOLINEL Black Anti-Wave Unisex Gilet, S
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, S 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 2XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, XL 1 EA
