Coverguard 5SEA120 Royal Blue, Windproof, Waterproof, Cold Resistant, Breathable Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

€85.21

(exc. VAT)

€104.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.21

*price indicative

RS Stock No.:
275-9644
Mfr. Part No.:
5SEA1202XL
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

2XL

Colour

Royal Blue

Gender

Men

Hooded

No

Series

5SEA120

Number of Outer Pockets

3

Standards/Approvals

No

Resistance Features

Windproof, Waterproof, Cold Resistant, Breathable

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a high collar, which typically extends upward to provide additional coverage and warmth for the neck. There is a chin guard included in the collar. This feature is designed to protect your chin and neck area from discomfort or chafing. The central zipper used for closure is waterproof and features reflective edging. The cuffs of the garment are adjustable using Velcro straps, allowing you to customize the fit around your wrists. The cuffs may also have 3D Rip stop reinforcement, which adds durability to these areas.

Removable hood

Fancy reflective prints

Fleece lamination inside

Breathable and waterproof

1 chest pocket with zip under piping

2 lower zipped pockets under piping

Adjustable hemline with elastic draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy