MOLINEL OUT FORCE ELITE Black, Camel, Breathable Parka Jacket, XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
258-5811
Mfr. Part No.:
0845 9999 279 / XL
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

XL

Product Type

Parka Jacket

Colour

Black, Camel

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

OUT FORCE ELITE

Resistance Features

Breathable

Standards/Approvals

EN 343

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molinel Parka out force elite has elasticated cord to tighten at the bottom and double-thickness concealed cuff. Product has reflective print detail on the front and back.

Underarm ventilation

Padded lining

Reinforced in strategic places

Removable padded hood

Standard : EN 343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy