MOLINEL Camel, Black, Breathable Parka Jacket, M 1 EA
- RS Stock No.:
- 258-5809
- Mfr. Part No.:
- 0845 9999 279 / M
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€86.98
(exc. VAT)
€106.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.98 |
*price indicative
- RS Stock No.:
- 258-5809
- Mfr. Part No.:
- 0845 9999 279 / M
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Parka Jacket | |
| Size | M | |
| Colour | Camel, Black | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Resistance Features | Breathable | |
| Standards/Approvals | PPE | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Parka Jacket | ||
Size M | ||
Colour Camel, Black | ||
Outer Material Polyester | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Resistance Features Breathable | ||
Standards/Approvals PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molinel Parka out force elite has elasticated cord to tighten at the bottom and double-thickness concealed cuff. Product has reflective print detail on the front and back.
Underarm ventilation
Padded lining
Reinforced in strategic places
Removable padded hood
Standard : EN 343
Related links
- MOLINEL OUT FORCE ELITE Black Breathable Parka Jacket, XL 1 EA
- MOLINEL Black Breathable Parka Jacket, 2XL 1 EA
- MOLINEL Black Breathable Parka Jacket, L 1 EA
- MOLINEL HYBRID - 0843 Orange Windproof Cold Resistant M 1 EA
- MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, M
- MOLINEL Hybrid Orange Breathable Waterproof S 1 EA
- MOLINEL Hybrid Black Breathable Waterproof L 1 EA
- MOLINEL HYBRID - 0843 Black Breathable Waterproof 2XL 1 EA
