MOLINEL Petrol Blue, Charcoal, Water Resistant, Penetration Resistance, Breathable, Abrasion Resistant Jacket, L 1 EA
- RS Stock No.:
- 258-5814
- Mfr. Part No.:
- 0846 9999 027 / L
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€83.27
(exc. VAT)
€102.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.27 |
*price indicative
- RS Stock No.:
- 258-5814
- Mfr. Part No.:
- 0846 9999 027 / L
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Petrol Blue, Charcoal | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Water Resistant, Penetration Resistance, Breathable, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size L | ||
Product Type Jacket | ||
Colour Petrol Blue, Charcoal | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Standards/Approvals EN 343 | ||
Resistance Features Water Resistant, Penetration Resistance, Breathable, Abrasion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Molinel jacket has elasticated cord to tighten at the bottom and removable padded hood. Also it has waterproof zips and fleece lining.
Underarm ventilation
Reinforced in strategic places
Standard : EN 343
Related links
- MOLINEL Petrol Blue Penetration Resistance Breathable XL 1 EA
- MOLINEL B-ROK - 0846 Petrol Blue Water Resistant Breathable, Abrasion Resistant
- MOLINEL Charcoal Abrasion Resistant Penetration Resistance S 1 EA
- MOLINEL B-ROK - 0846 Petrol Blue Breathable Penetration Resistance, Abrasion Resistant
- RS PRO Black EVA Foam Knee Pad Moisture Resistant, Penetration Resistance
- RS PRO Black EVA Foam Knee Pad Resistant to Abrasion Resistant, Penetration Resistance
- MOLINEL Hybrid Black Breathable Waterproof L 1 EA
- Orbit International AMAZON 1 Yellow Water Resistant Jacket Hook Press Studs,
