MOLINEL B-ROK - 0846 Petrol Blue, Charcoal, Water Resistant, Penetration Resistance, Breathable, Abrasion Resistant

Subtotal (1 unit)*

€83.27

(exc. VAT)

€102.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.27

*price indicative

RS Stock No.:
258-5815
Mfr. Part No.:
0846 9999 027 / M
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

M

Product Type

Jacket

Colour

Petrol Blue, Charcoal

Outer Material

Polyester

Lining Material

Body Lining: Microfleece: 100% Polyester, Sleeve Lining: 100% Polyester

Hooded

No

Series

B-ROK - 0846

Standards/Approvals

EN 343

Resistance Features

Water Resistant, Penetration Resistance, Breathable, Abrasion Resistant

RoHS Status: Exempt

COO (Country of Origin):
LK
The Molinel jacket has elasticated cord to tighten at the bottom and removable padded hood. Also it has waterproof zips and fleece lining.

Underarm ventilation

Reinforced in strategic places

Standard : EN 343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy