Mascot Workwear MASCOT ACCELERATE Dark Navy, Breathable Softshell Jacket Fastening with Zip, S 1 EA

Subtotal (1 unit)*

€100.86

(exc. VAT)

€124.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.86

*price indicative

RS Stock No.:
264-7657
Mfr. Part No.:
20102-253-010S
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Softshell Jacket

Size

S

Colour

Dark Navy

Gender

Men

Outer Material

Polyester

Lining Material

Fleece Lining

Hooded

No

Series

MASCOT ACCELERATE

Standards/Approvals

Industrial care category B1

Closure Type

Fastening with Zip

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear softshell jacket dark navy has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size S.

Fleece on inner side

Zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy