Mascot Workwear MASCOT ACCELERATE Dark Navy, Breathable Softshell Jacket Fastening with Zip, XL 1 EA
- RS Stock No.:
- 264-7658
- Mfr. Part No.:
- 20102-253-010XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€100.86
(exc. VAT)
€124.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.86 |
*price indicative
- RS Stock No.:
- 264-7658
- Mfr. Part No.:
- 20102-253-010XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece Lining | |
| Hooded | No | |
| Series | MASCOT ACCELERATE | |
| Resistance Features | Breathable | |
| Closure Type | Fastening with Zip | |
| Standards/Approvals | Industrial care category B1 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece Lining | ||
Hooded No | ||
Series MASCOT ACCELERATE | ||
Resistance Features Breathable | ||
Closure Type Fastening with Zip | ||
Standards/Approvals Industrial care category B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket dark navy has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size XL.
Fleece on inner side
Zipped pockets
Related links
- Mascot Workwear 20102-253 Dark Navy XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy L 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy S 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy M 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black XL 1 EA
- Mascot Workwear 20102-253 Dark Navy 4XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black S 1 EA
