Portwest S435 Navy, Water Resistant Bomber Jacket, 4XL 1 EA
- RS Stock No.:
- 268-2033
- Mfr. Part No.:
- S435NAR4XL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€88.39
(exc. VAT)
€108.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.39 |
*price indicative
- RS Stock No.:
- 268-2033
- Mfr. Part No.:
- S435NAR4XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 4XL | |
| Product Type | Bomber Jacket | |
| Colour | Navy | |
| Hooded | No | |
| Series | S435 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN 343 Class 3:1 X (WP 15000mm) EN 17353 Type B3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 4XL | ||
Product Type Bomber Jacket | ||
Colour Navy | ||
Hooded No | ||
Series S435 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN 343 Class 3:1 X (WP 15000mm) EN 17353 Type B3 | ||
RoHS Status: Exempt
The Portwest Lona 3 in 1 Bomber Jacket offers functionality, added visibility and waterproof protection against all weather conditions. The detachable fur lining and collar in combination with the zip-out sleeves, prove this is a superbly adaptable garment.
Knitted cuffs and hem
Reflective tape for increased visibility
Related links
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight 4XL 1 EA
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, M 1 EA
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, XL 1 EA
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- Parade OTTAWA 3 Khaki Tear Resistant Bomber Jacket Zipper, 3XL 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, 4XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- NITRAS SAFETY 7150 1 Black Water Resistant Lightweight Jacket Zipper, 4XL 1 EA
