Uneek Navy, Waterproof Softshell Jacket Zip, M 1 EA
- RS Stock No.:
- 270-6541
- Mfr. Part No.:
- UC612N-M
- Manufacturer:
- Uneek
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.80
(exc. VAT)
€42.80
(inc. VAT)
- RS Stock No.:
- 270-6541
- Mfr. Part No.:
- UC612N-M
- Manufacturer:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 7% Elastane, 93% Polyester | |
| Hooded | No | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 7% Elastane, 93% Polyester | ||
Hooded No | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- RS PRO 3 Navy M 1 EA
- Delta Plus Horten 2 Black Waterproof Softshell Jacket Zip, M 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable M 1 EA
- KARIBAN K401 Navy Blue M 1 EA
- Uneek 1 Black Waterproof Jacket Zip, M 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, M 1 EA
- KARIBAN K401 Black M 1 EA
- Delta Plus ORSA 1 Black Waterproof M 1 EA

