Delta Plus Horten 2 Black, Breathable, Waterproof Softshell Jacket Zip, M 1 EA

Subtotal (1 unit)*

€71.75

(exc. VAT)

€88.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.75

*price indicative

RS Stock No.:
277-9630
Mfr. Part No.:
HORT2NNTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Softshell Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

Yes

Series

Horten 2

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

4

Standards/Approvals

No

Closure Type

Zip

COO (Country of Origin):
CN
The Delta Plus Softshell Jacket is lightweight, windproof and water-repellent softshell stretch for style and freedom of movement. It has applications in areas like Public services, Finishing works or Craftsmanship, Power Energy and Storage.

Reflective piping for greater visibility at night

Comfortable

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy