Brook Tavener Black Jacket, 42 1 EA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9115
Mfr. Part No.:
3833D-42R
Manufacturer:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Size

42

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

34% Viscose, 3% Lycra, 63% Recycled Polyester

Hooded

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy