Brook Tavener Black Reusable Dress, 18
- RS Stock No.:
- 270-9107
- Mfr. Part No.:
- 2289DR-18
- Manufacturer:
- Brook Tavener
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9107
- Mfr. Part No.:
- 2289DR-18
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 18 | |
| Product Type | Dress | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Gender | Women | |
| Material | Wool, Lycra, Polyester | |
| Resistance Features | Strain Resistant | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 18 | ||
Product Type Dress | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Gender Women | ||
Material Wool, Lycra, Polyester | ||
Resistance Features Strain Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Teramo dress has princess seam, short sleeve, centre vent and full stretch lining. It is made up of polyester, wool and lycra.
•High Level of Stain Resistance
•Lightweight
Related links
- Brook Tavener Black Reusable Dress, 16
- Brook Tavener Black Reusable Dress, 8
- Brook Tavener Black Reusable Dress 20
- Brook Tavener 2256 Women's Trousers Black 96 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 96 cm Waist 790mm Leg
- Brook Tavener 2256 Women's Trousers Black 96 cm Waist 740mm Leg
- Brook Tavener White 39% Cotton 4% Elastane Work Shirt 18
- Brook Tavener 4052 Light Blue Elastane, Cotton Shirt 14 → 20 in
