Regatta Professional Navy, Waterproof Jacket Zip, 12 1 EA
- RS Stock No.:
- 271-8214
- Mfr. Part No.:
- TRA132N-12
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€74.63
(exc. VAT)
€91.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.63 |
*price indicative
- RS Stock No.:
- 271-8214
- Mfr. Part No.:
- TRA132N-12
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 12 | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 12 | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded Yes | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRA144 2 Black 12 1 EA
- Regatta Professional Navy 16 1 EA
- Regatta Professional Navy 10 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA645 Navy Water Repellent Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 12 1 EA
