Regatta Professional 1 Navy, Waterproof Jacket Zip, L 1 EA
- RS Stock No.:
- 271-8217
- Mfr. Part No.:
- TRA301 540 70
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€66.57
(exc. VAT)
€81.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.57 |
*price indicative
- RS Stock No.:
- 271-8217
- Mfr. Part No.:
- TRA301 540 70
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
