Regatta Professional Black, Wind Resistant Softshell Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 271-8218
- Mfr. Part No.:
- TRA651 800 90
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€54.46
(exc. VAT)
€66.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.46 |
*price indicative
- RS Stock No.:
- 271-8218
- Mfr. Part No.:
- TRA651 800 90
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | No | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Resistance Features | Wind Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded No | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Resistance Features Wind Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional Black S 1 EA
- Regatta Professional TRA670 Black 2XL 1 EA
- Regatta Professional TRA710 Black 2XL 1 EA
- Regatta Professional TRA642 Black 2XL 1 EA
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Black Water Repellent Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
