Regatta Professional TRA642 Black, Wind Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

€31.04

(exc. VAT)

€38.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.04

*price indicative

RS Stock No.:
107-015
Mfr. Part No.:
TRA642 00F 90
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Jacket

Size

2XL

Colour

Black

Gender

Men

Hooded

No

Series

TRA642

Number of Outer Pockets

2

Closure Type

Zip

Resistance Features

Wind

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Men's Uproar Black Softshell Jacket is designed for comfort and versatility, featuring warm-backed woven stretch Softshell fabric that offers a super soft handle. With a durable water repellent finish, it provides protection against light rain and moisture, while being wind-resistant to shield you from chilly breezes. Additionally, the quick-drying fabric ensures that you stay comfortable even during active pursuits.

Interactive design

2 zipped lower pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy