Regatta Professional Black, Windproof Jacket Zip, S 1 EA
- RS Stock No.:
- 271-8277
- Mfr. Part No.:
- TRW408 800 50
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 271-8277
- Mfr. Part No.:
- TRW408 800 50
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Resistance Features Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional Black S 1 EA
- Regatta Professional TRA710 Black S 1 EA
- Regatta Professional TRA670 Black S 1 EA
- UPower Don't worry 1 Black S 1 EA
- Regatta Professional TRA143 Black S 1 EA
- Regatta Professional TRA642 Black S 1 EA
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, S 1 EA
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, S 1 EA
