Coverguard 5YKY310 Black, Breathable, Cold Resistant, Waterproof, Windproof Jacket Zip, S 1 EA

Subtotal (1 unit)*

€79.49

(exc. VAT)

€97.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.49

*price indicative

RS Stock No.:
275-9655
Mfr. Part No.:
5YKY31000S
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

S

Colour

Black

Gender

Men

Hooded

No

Series

5YKY310

Standards/Approvals

No

Resistance Features

Breathable, Cold Resistant, Waterproof, Windproof

Number of Outer Pockets

3

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a removable hood that snaps into the collar or can be adjusted with an elastic draw cord, ensuring adaptability to changing weather conditions. The high collar and central zipper closure with a chin guard provide extra warmth and protection. With raglan sleeves and cuffs featuring elasticated bias, this garment offers flexibility and a secure fit. Multiple pockets, including a contrasted zipped chest pocket and two lower zipped pockets with Rip stop 3D piping, offer both style and durability. Reinforcement yokes in 3D Rip stop material on the shoulders and elbows enhance durability in high stress areas.

Waterproof and breathable

high performance membrane

Underarm zip with mesh gusset

Adjustable hemline with elastic draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy